Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
525 In Stock 614 Factory | 1 : ¥32.76000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.197" (5.00mm) | 90°, Right Angle, Vertical | - | Solder | Through Hole | - | 400 V | 9 A | 300 V | 12-26 AWG | - | Black | -50°C ~ 120°C | Tin | - | |||
20 In Stock | 1 : ¥32.76000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.197" (5.00mm) | 90°, Right Angle, Vertical | - | Solder | Through Hole | - | 400 V | 9 A | 300 V | 12-26 AWG | - | Black | -50°C ~ 120°C | Tin | - |