Headers, Plugs and Sockets

Results: 4
Manufacturer
On Shore Technology Inc.Phoenix Contact
Series
COMBICON DFMCOSTNL
Termination Style
Screwless - Push-In SpringScrewless - Spring Cage, Tension Clamp
Current - IEC
8A-
Voltage - UL
150 V300 V
Wire Gauge or Range - mm²
0.2-1.5mm²-
Color
BlackGreen
Operating Temperature
-40°C ~ 115°C-
Features
-Mating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1790328
1790328
TERM BLOCK PLUG 10POS STR 3.5MM
Phoenix Contact
1,142
In Stock
1 : ¥55.93000
Bulk
Bulk
Active
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Mating Flange
1790137
1790137
TERM BLOCK PLUG 10POS STR 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥44.70000
Bulk
Bulk
Active
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
3.5MM 2 PC TERM BLOCK PLUG DUAL
OSTNL101002
3.5MM 2 PC TERM BLOCK PLUG DUAL
On Shore Technology Inc.
0
In Stock
Check Lead Time
15 : ¥40.95600
Bulk
Bulk
Active
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
-
-
8 A
300 V
16-24 AWG
-
Black
-40°C ~ 115°C
Tin
-
3.5MM 2 PC TERM BLOCK PLUG DUAL
OSTNL101001
3.5MM 2 PC TERM BLOCK PLUG DUAL
On Shore Technology Inc.
0
In Stock
Check Lead Time
20 : ¥41.61550
Bulk
Bulk
Active
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
-
-
8 A
300 V
16-24 AWG
-
Black
-40°C ~ 115°C
Tin
Mating Flange
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.