Headers, Plugs and Sockets

Results: 2
Series
Omnimate BLOmnimate SL
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screwless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
24A29A
Voltage - IEC
630 V1 kV
Voltage - UL
300 V600 V
Wire Gauge or Range - AWG
12-20 AWG-
Wire Gauge or Range - mm²
0.5-2.5mm²-
Color
BlackOrange
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1122550000
1122550000
TERM BLOCK HDR 2POS VERT 7.62MM
Weidmüller
254
In Stock
1 : ¥12.97000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
29A
630 V
20 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1043790000
1043790000
TERM BLOCK PLUG 2POS STR 7.62MM
Weidmüller
0
In Stock
Check Lead Time
1 : ¥35.30000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.300" (7.62mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
1 kV
20 A
600 V
12-20 AWG
0.5-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.