Headers, Plugs and Sockets

Results: 8
Manufacturer
Amphenol AnytekMolexPhoenix Contact
Series
01-38106-381COMBICON MCVEurostyle ESE 39510Eurostyle ESE 39511Eurostyle ESE 39513
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
2345
Positions Per Level
2345
Header Orientation
-Vertical
Plug Wire Entry
180°270°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
8A-
Current - UL
8 A10 A
Wire Gauge or Range - AWG
16-26 AWG16-30 AWG-
Wire Gauge or Range - mm²
0.5-1.5mm²-
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
MCV 5POS SERIES
1803455
TERM BLOCK HDR 5POS VERT 3.81MM
Phoenix Contact
14,325
In Stock
32,750
Factory
1 : ¥15.68000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
0395116002
0395116002
TERM BLOCK HDR 2POS VERT 3.81MM
Molex
9,585
In Stock
1 : ¥8.37000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
0395116003
0395116003
TERM BLOCK HDR 3POS VERT 3.81MM
Molex
3,173
In Stock
1 : ¥9.61000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
20020004-D051B01LF
TJ0531530000G
TERM BLOCK PLUG 5POS STR 3.81MM
Amphenol Anytek
2,089
In Stock
1 : ¥13.14000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
10 A
300 V
16-26 AWG
0.5-1.5mm²
Green
-40°C ~ 115°C
Tin
-
0395116004
0395116004
TERM BLOCK HDR 4POS VERT 3.81MM
Molex
792
In Stock
1 : ¥13.71000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
0395137005
0395137005
TERM BLOCK PLUG 5POS 3.81MM
Molex
888
In Stock
1 : ¥16.83000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
8 A
300 V
16-30 AWG
-
Green
-40°C ~ 115°C
Tin
-
20020107-D051A01LF
OQ0532500000G
TERM BLOCK HDR 5POS VERT 3.81MM
Amphenol Anytek
0
In Stock
Check Lead Time
1 : ¥5.58000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
-
10 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
Eurostyle ESE 39510 Series
0395105005
TERM BLOCK PLUG 5POS STR 3.81MM
Molex
0
In Stock
Check Lead Time
1 : ¥18.06000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
8 A
300 V
16-30 AWG
-
Green
-40°C ~ 115°C
Tin
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.