Headers, Plugs and Sockets

Results: 5
Series
COMBICON DFMCCOMBICON DMCCOMBICON DMCV
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
10162432
Positions Per Level
581216
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screwless - Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
16-24 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²-
Color
BlackGreen
Features
-Mating and Mounting Flange
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1787302
1787302
TERM BLOCK HDR 24POS VERT 3.5MM
Phoenix Contact
750
In Stock
150
Factory
1 : ¥61.57000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
-
1787263
1787263
TERM BLOCK HDR 16POS VERT 3.5MM
Phoenix Contact
630
In Stock
1 : ¥41.05000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
8
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
-
1787153
1787153
TERM BLOCK HDR 32POS 90DEG 3.5MM
Phoenix Contact
374
In Stock
1 : ¥68.64000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
Mating and Mounting Flange
1790247
1790247
TERM BLOCK PLUG 32POS STR 3.5MM
Phoenix Contact
65
In Stock
1 : ¥189.24000
Bulk
Bulk
Active
Plug, Female Sockets
32
16
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1787234
1787234
TERM BLOCK HDR 10POS VERT 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥20.02000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
5
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
-
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.