Headers, Plugs and Sockets

Results: 3
Series
COMBICON DFMCCOMBICON DMCV
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
141820
Positions Per Level
7910
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screwless - Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
16-24 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²-
Color
BlackGreen
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1790179
1790179
TERM BLOCK PLUG 18POS STR 3.5MM
Phoenix Contact
307
In Stock
1 : ¥106.32000
Bulk
Bulk
Active
Plug, Female Sockets
18
9
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1787289
1787289
TERM BLOCK HDR 20POS VERT 3.5MM
Phoenix Contact
318
In Stock
1 : ¥51.72000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
20
10
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
-
1787250
1787250
TERM BLOCK HDR 14POS VERT 3.5MM
Phoenix Contact
38
In Stock
1 : ¥30.21000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
14
7
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.