Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,926 In Stock 16,800 Factory | 1 : ¥6.40000 Bulk | Bulk | Active | Header, Male Pins, Unshrouded | 10 | 10 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 10 A | 300 V | - | - | Black | - | Tin | - | |||
1,890 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.150" (3.81mm) | Vertical | - | - | Solder | - | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
11,519 In Stock | 1 : ¥22.17000 Bulk | Bulk | Active | Plug for Unshrouded Header | 10 | 10 | 1 | 0.138" (3.50mm) | - | 90° and 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 400 V | 10 A | 300 V | 16-26 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
6,362 In Stock | 1 : ¥16.42000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 15 A | 600 V | 12-30 AWG | 0.05-3mm² | Green | -40°C ~ 110°C | Tin | Retention Latches (Non-Wire Side) |