Headers, Plugs and Sockets

Results: 2
Series
COMBICON MCCOMBICON MSTBA
Pitch
0.138" (3.50mm)0.197" (5.00mm)
Current - IEC
12A16A
Voltage - IEC
250 V400 V
Current - UL
8 A16 A
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1844210
1844210
TERM BLOCK HDR 2POS 90DEG 3.5MM
Phoenix Contact
4,037
In Stock
29,750
Factory
1 : ¥5.58000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
12A
250 V
8 A
300 V
-
-
Green
-
Tin
-
COMBICON MSTBA 2
1923759
TERM BLOCK HDR 2POS 90DEG 5MM
Phoenix Contact
779
In Stock
1 : ¥5.91000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
16A
400 V
16 A
300 V
-
-
Green
-
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.