Headers, Plugs and Sockets

Results: 2
Series
COMBICON MCVCOMBICON PCV
Number of Positions
34
Positions Per Level
34
Pitch
0.150" (3.81mm)0.400" (10.16mm)
Current - IEC
8A-
Current - UL
5 A8 A
Voltage - UL
300 V600 V
Contact Mating Finish
SilverTin
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1830619
1830619
TERM BLOCK HDR 4POS VERT 3.81MM
Phoenix Contact
3,334
In Stock
1 : ¥27.26000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
1922572
1922572
TERM BLOCK HDR 3POS VERT 10.16MM
Phoenix Contact
50
In Stock
1 : ¥93.43000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.400" (10.16mm)
Vertical
-
Solder
Through Hole
-
-
5 A
600 V
-
-
Green
-
Silver
Mating and Mounting Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.