Headers, Plugs and Sockets

Results: 2
Number of Positions
48
Positions Per Level
48
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1829170
1829170
TERM BLOCK HDR 4POS VERT 7.62MM
Phoenix Contact
49
In Stock
1 : ¥30.46000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
12A
630 V
15 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
1829219
1829219
TERM BLOCK HDR 8POS VERT 7.62MM
Phoenix Contact
37
In Stock
1 : ¥38.91000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
12A
630 V
15 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.