Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61 In Stock | 1 : ¥167.40000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 41A | 1 kV | 50 A | 600 V | 8-20 AWG | 0.75-10mm² | Green | - | Silver | Mating Flange | |||
85 In Stock | 1 : ¥36.78000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | 76A | 1 kV | 66 A | 300 V | - | - | Green | - | Silver | Mating and Mounting Flange | |||
49 In Stock | 1 : ¥40.15000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Silver | Mating Flange | |||
0 In Stock Check Lead Time | 1 : ¥83.25000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 12 A | 300 V | 16-24 AWG | 0.21-1.31mm² | Green | -40°C ~ 105°C | Tin | Mating Flange |