Headers, Plugs and Sockets

Results: 3
Series
COMBICON MSTBOCOMBICON PSPT
Type
Header, Male Pins, Shrouded (2 Side)Plug, Female Sockets
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screwless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Voltage - IEC
300 V320 V
Wire Gauge or Range - AWG
14-24 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²-
Operating Temperature
-40°C ~ 105°C-
Contact Mating Finish
-Tin
Features
-Lever Actuated, Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
2200325
2200325
HEADER NOMINAL CURRENT: 16 A RAT
Phoenix Contact
375
In Stock
1 : ¥26.53000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
16A
320 V
15 A
300 V
-
-
Gray
-
-
-
2200326
2200326
HEADER NOMINAL CURRENT: 16 A RAT
Phoenix Contact
246
In Stock
1 : ¥29.47000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
16A
320 V
15 A
300 V
-
-
Gray
-
-
-
2202344
2202344
PCB CONNECTOR, NUMBER OF POSITIO
Phoenix Contact
150
In Stock
1,850
Factory
1 : ¥40.39000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
16A
300 V
15 A
300 V
14-24 AWG
0.2-2.5mm²
Gray
-40°C ~ 105°C
Tin
Lever Actuated, Retention Latches (Non-Wire Side)
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.