Headers, Plugs and Sockets

Results: 2
Series
COMBICON MCVCOMBICON MCVR
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
1014
Positions Per Level
1014
Header Orientation
-Vertical
Plug Wire Entry
90°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Voltage - IEC
250 V320 V
Wire Gauge or Range - AWG
14-30 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²-
Features
Mating and Mounting FlangeMating Flange
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1828427
1828427
TERM BLOCK PLUG 10POS 3.81MM
Phoenix Contact
167
In Stock
150
Factory
1 : ¥75.28000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.150" (3.81mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1830716
1830716
TERM BLOCK HDR 14POS VERT 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥45.56000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
14
14
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.