Headers, Plugs and Sockets

Results: 2
Voltage - IEC
160 V320 V
Contact Mating Finish
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1827842
1827842
TERM BLOCK PLUG 16POS STR 3.81MM
Phoenix Contact
244
In Stock
800
Factory
1 : ¥124.87000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1892932
1900701
TERM BLOCK PLUG 16POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥147.62880
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Gold
Mating Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.