Headers, Plugs and Sockets

Results: 2
Manufacturer
Amphenol AnytekOn Shore Technology Inc.
Series
01-381OSTTJ
Plug Wire Entry
180°-
Termination Style
ScrewScrew - Rising Cage Clamp
Wire Gauge or Range - mm²
1.5mm²0.5-1.5mm²
Contact Mating Finish
-Tin
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
20020004-D121B01LF
TJ1231530000G
TERM BLOCK PLUG 12POS STR 3.81MM
Amphenol Anytek
2,919
In Stock
1 : ¥26.93000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.5-1.5mm²
Green
-40°C ~ 115°C
Tin
-
OSTTJ1231530
OSTTJ1231530
TERM BLOCK PLUG 12POS STR 3.81MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
1 : ¥39.65000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.150" (3.81mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
16-26 AWG
1.5mm²
Green
-40°C ~ 115°C
-
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.