Headers, Plugs and Sockets

Results: 3
Series
OQTJ
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
3618
Positions Per Level
3618
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
ScrewSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
20A-
Wire Gauge or Range - AWG
12-24 AWG-
Wire Gauge or Range - mm²
0.34-2.5mm²-
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TERM BLOCK HDR 6POS VERT 5MM
OQ0671000000G
TERM BLOCK HDR 6POS VERT 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
3,000 : ¥2.04844
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
-
20 A
300 V
-
-
Black
-40°C ~ 115°C
Tin
-
TERM BLOCK PLUG 3POS STR 5MM
TJ0371000000G
TERM BLOCK PLUG 3POS STR 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
3,000 : ¥4.05823
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.197" (5.00mm)
-
180°
Screw
Free Hanging (In-Line)
20A
300 V
20 A
300 V
12-24 AWG
0.34-2.5mm²
Black
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK HDR 18POS VERT 5MM
OQ1871000000G
TERM BLOCK HDR 18POS VERT 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
3,000 : ¥5.89615
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
18
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
-
20 A
300 V
-
-
Black
-40°C ~ 115°C
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.