Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,555 In Stock | 1 : ¥64.06000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | - | |||
281 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | Plug, Female Sockets | 1 | 1 | 1 | - | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 24A | 500 V | 20 A | 300 V | 12-26 AWG | 0.14-4mm² | Gray | - | - | Interlocking (Side) | |||
0 In Stock Check Lead Time | 1 : ¥66.25000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.197" (5.00mm) | - | 225° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) |