Headers, Plugs and Sockets

Results: 9
Series
COMBICON MSTBCOMBICON MSTBA
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
23456810
Positions Per Level
23456810
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Voltage - IEC
400 V630 V
Wire Gauge or Range - AWG
12-30 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²-
Operating Temperature
-40°C-
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1757242
1757242
TERM BLOCK HDR 2POS 90DEG 5.08MM
Phoenix Contact
15,156
In Stock
14,750
Factory
1 : ¥3.78000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-40°C
Tin
-
1757284
1757284
TERM BLOCK HDR 6POS 90DEG 5.08MM
Phoenix Contact
4,992
In Stock
12,600
Factory
1 : ¥11.58000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
-
MSTB 2POS 5.08 SERIES
1757019
TERM BLOCK PLUG 2POS STR 5.08MM
Phoenix Contact
13,878
In Stock
1 : ¥14.94000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1757022
1757022
TERM BLOCK PLUG 3POS STR 5.08MM
Phoenix Contact
16,612
In Stock
1 : ¥18.31000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1759033
1759033
TERM BLOCK HDR 4POS 90DEG 5.08MM
Phoenix Contact
1,419
In Stock
1 : ¥9.53000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
-
1759046
1759046
TERM BLOCK HDR 5POS 90DEG 5.08MM
Phoenix Contact
6,161
In Stock
1 : ¥11.90000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
5
5
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
-
1759075
1759075
TERM BLOCK HDR 8POS 90DEG 5.08MM
Phoenix Contact
403
In Stock
1 : ¥19.70000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
8
8
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
-
1759091
1759091
TERM BLOCK HDR 10POS 5.08MM
Phoenix Contact
1,041
In Stock
1 : ¥24.63000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
10
10
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
-
COMBICON-MSTB-2POS
1759017
TERM BLOCK HDR 2POS 90DEG 5.08MM
Phoenix Contact
622
In Stock
1 : ¥4.29000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
-
Showing
of 9

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.