Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
705 In Stock | 1 : ¥68.63000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 19 | 19 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 15A | 320 V | 10 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
11 In Stock | 1 : ¥116.17000 Bulk | Bulk | Active | Plug, Female Sockets | 19 | 19 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 24 : ¥112.65542 Bulk | Bulk | Active | Plug, Female Sockets | 19 | 19 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches | |||
0 In Stock Check Lead Time | 24 : ¥114.64292 Bulk | Bulk | Active | Plug, Female Sockets | 19 | 19 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange |