Headers, Plugs and Sockets

Results: 2
Series
WR-TBL Series 321WR-TBL Series 382
Number of Positions
78
Positions Per Level
78
Pitch
0.098" (2.50mm)0.150" (3.81mm)
Header Orientation
90°, Right AngleVertical
Current - UL
10 A12 A
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691382010007
691382010007
2.50 MM TERMINAL BLOCK HEADER, H
Würth Elektronik
139
In Stock
1 : ¥14.45000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
7
7
1
0.098" (2.50mm)
90°, Right Angle
-
Solder
Through Hole
-
12 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691321300008
691321300008
TERM BLOCK HDR 8POS VERT 3.81MM
Würth Elektronik
0
In Stock
Check Lead Time
1 : ¥14.37000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.