Headers, Plugs and Sockets

Results: 2
Manufacturer
Phoenix ContactWAGO Corporation
Series
COMBICON MCpicoMAX® 3.5
Packaging
BoxBulk
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
28
Positions Per Level
28
Pitch
0.138" (3.50mm)0.150" (3.81mm)
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
8A10A
Current - UL
8 A10 A
Wire Gauge or Range - AWG
14-30 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²-
Color
GrayGreen
Operating Temperature
-60°C ~ 100°C-
Contact Mating Finish
GoldTin
Features
-Mating Flange
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
2091-1402
2091-1402
THT MALE HEADER; 1.0 MM SOLDER
WAGO Corporation
3,391
In Stock
1 : ¥6.73000
Box
Box
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
160 V
10 A
300 V
-
-
Gray
-60°C ~ 100°C
Tin
-
COMBICON MC 8
1892945
TERM BLOCK PLUG 8POS STR 3.81MM
Phoenix Contact
36
In Stock
1 : ¥83.25000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Gold
Mating Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.