Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,789 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | Mating Flange | |||
454 In Stock | 1 : ¥41.87000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 16-30 AWG | - | Green | -40°C ~ 115°C | Tin | Mating Flange |