Headers, Plugs and Sockets

Results: 4
Number of Positions
2468
Positions Per Level
2468
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1805533
1805533
TERM BLOCK PLUG 4POS 90DEG 5MM
Phoenix Contact
1,942
In Stock
1 : ¥10.02000
Bulk
Bulk
Active
Plug for Unshrouded Header
4
4
1
0.197" (5.00mm)
-
90°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10A
600 V
14-26 AWG
0.2-2.5mm²
Green
-
Tin
-
1805517
1805517
TERM BLOCK PLUG 2POS 90DEG 5MM
Phoenix Contact
478
In Stock
1 : ¥5.09000
Bulk
Bulk
Active
Plug for Unshrouded Header
2
2
1
0.197" (5.00mm)
-
90°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10A
600 V
14-26 AWG
0.2-2.5mm²
Green
-
Tin
-
1805559
1805559
TERM BLOCK PLUG 6POS 90DEG 5MM
Phoenix Contact
38
In Stock
1 : ¥10.42000
Bulk
Bulk
Active
Plug for Unshrouded Header
6
6
1
0.197" (5.00mm)
-
90°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10A
600 V
14-26 AWG
0.2-2.5mm²
Green
-
Tin
-
1805575
1805575
TERM BLOCK PLUG 8POS 90DEG 5MM
Phoenix Contact
97
In Stock
1 : ¥15.76000
Bulk
Bulk
Active
Plug for Unshrouded Header
8
8
1
0.197" (5.00mm)
-
90°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10A
600 V
14-26 AWG
0.2-2.5mm²
Green
-
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.