Headers, Plugs and Sockets

Results: 10
Manufacturer
Amphenol AnytekPhoenix Contact
Series
01-381BCPCOMBICON FRONT-MCCOMBICON IMCCOMBICON MCCOMBICON MCVRCOMBICON MCVW
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female SocketsPlug, Male Pins
Number of Positions
26
Positions Per Level
26
Header Orientation
90°, Right Angle-
Plug Wire Entry
90°180°270°-
Termination Style
ScrewScrew - Pressure ClipScrew - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
8A-
Voltage - IEC
160 V250 V320 V
Current - UL
8 A10 A
Wire Gauge or Range - AWG
14-30 AWG16-26 AWG16-30 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²0.2-1.5mm²0.5-1.5mm²-
Operating Temperature
-40°C ~ 115°C-
Features
-Positions Stamped
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1803277
1803277
TERM BLOCK HDR 2POS 90DEG 3.81MM
Phoenix Contact
13,880
In Stock
1 : ¥4.76000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
20020004-D021B01LF
TJ0231530000G
TERM BLOCK PLUG 2POS STR 3.81MM
Amphenol Anytek
3,992
In Stock
1 : ¥6.65000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
10 A
300 V
16-26 AWG
0.5-1.5mm²
Green
-40°C ~ 115°C
Tin
-
5447861
5447861
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
114,418
In Stock
1 : ¥8.54000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.2-1.5mm²
Green
-
Tin
-
1803578
1803578
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
6,847
In Stock
6,500
Factory
1 : ¥13.87000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1826979
1826979
TERM BLOCK PLUG 2POS 3.81MM
Phoenix Contact
2,862
In Stock
1 : ¥15.43000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1857883
1857883
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
336
In Stock
1 : ¥26.27000
Bulk
Bulk
Active
Plug, Male Pins
2
2
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
COMBICON MC 6 POS
1803617
TERM BLOCK PLUG 6POS STR 3.81MM
Phoenix Contact
5,419
In Stock
200
Factory
1 : ¥49.09000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1850660
1850660
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
250
In Stock
3,750
Factory
1 : ¥25.20000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1815808
1840735
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
0
In Stock
1,200
Factory
Check Lead Time
50 : ¥14.03880
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Positions Stamped
1919925
1919925
TERM BLOCK PLUG 2POS 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥18.39820
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Positions Stamped
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.