Headers, Plugs and Sockets

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Number of Positions
816
Positions Per Level
48
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
MFG_Combicon-DMC-Series
1844743
TERM BLOCK HDR 8POS 90DEG 2.54MM
Phoenix Contact
129
In Stock
1 : ¥23.97000
Cut Tape (CT)
300 : ¥26.52587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.100" (2.54mm)
90°, Right Angle
-
Solder
Through Hole
6A
160 V
6 A
150 V
-
-
Black
-
Gold
Solder Retention
MFG_Combicon-DMC-Series
1844785
TERM BLOCK HDR 16POS 2.54MM
Phoenix Contact
365
In Stock
1 : ¥45.24000
Cut Tape (CT)
300 : ¥50.09650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Male Pins, Shrouded (4 Side)
16
8
2
0.100" (2.54mm)
90°, Right Angle
-
Solder
Through Hole
6A
160 V
6 A
150 V
-
-
Black
-
Gold
Solder Retention
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.