Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
801 In Stock 1,080 Factory | 1 : ¥58.86000 Box | Box | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
1,492 In Stock 1,980 Factory | 1 : ¥72.74000 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 100°C | Tin | - | |||
50 In Stock 100 Factory | 1 : ¥76.68000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 24 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 15A | 320 V | 10 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
14 In Stock 60 Factory | 1 : ¥58.86000 Box | Box | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) |