Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
329 In Stock | 1 : ¥21.84000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 17A | 320 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
9 In Stock | 1 : ¥17.73000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 17A | 320 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
50 In Stock 100 Factory | 1 : ¥52.46000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 17A | 320 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
49 In Stock | 1 : ¥36.94000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
50 In Stock | 1 : ¥37.85000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 17A | 320 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
30 In Stock | 1 : ¥58.86000 Box | Box | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
56 In Stock | 1 : ¥39.82000 Bulk 30 : ¥54.90167 Bulk | Bulk Bulk | Active | Header, Blade Pins | 6 | 6 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 1 : ¥60.18000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 16 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 17A | 320 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating and Mounting Flange |