Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,646 In Stock | 1 : ¥18.88000 Cut Tape (CT) 600 : ¥8.65998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.100" (2.54mm) | 90°, Right Angle | - | Solder | Surface Mount | - | 6 A | 160 V | - | - | Black | -40°C ~ 125°C | Tin | Board Guide | |||
5,411 In Stock | 1 : ¥18.06000 Cut Tape (CT) 600 : ¥12.69263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.100" (2.54mm) | 90°, Right Angle | - | Solder | Surface Mount | - | 6 A | 160 V | - | - | Black | -40°C ~ 125°C | Tin | Board Guide |