Headers, Plugs and Sockets

Results: 7
Manufacturer
Amphenol AnytekWeidmüller
Series
KDNLOmnimate BL
Number of Positions
23412
Positions Per Level
2346
Number of Levels
12
Pitch
0.138" (3.50mm)0.150" (3.81mm)0.197" (5.00mm)0.300" (7.62mm)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screwless - Leg Spring, Push-In Spring
Current - IEC
24A29A-
Voltage - IEC
630 V1 kV
Current - UL
5.5 A12 A20 A
Voltage - UL
300 V600 V
Wire Gauge or Range - AWG
12-20 AWG14-24 AWG16-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²0.5-2.5mm²-
Color
BlackGreen
Operating Temperature
-50°C ~ 100°C-40°C ~ 115°C
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
KD0370500000G
KD0370500000G
TERM BLOCK PLUG 3POS STR 5MM
Amphenol Anytek
1,049
In Stock
1 : ¥15.76000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
12 A
300 V
14-24 AWG
-
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
KD0270500000G
KD0270500000G
TERM BLOCK PLUG 2POS STR 5MM
Amphenol Anytek
637
In Stock
1 : ¥12.31000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
12 A
300 V
14-24 AWG
-
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
NL04105200G0G
NL04105200G0G
NL-3.5-2*2P GREEN(RAL6018/T) WIT
Amphenol Anytek
1,357
In Stock
1 : ¥14.37000
Bulk
Bulk
Active
Plug, Female Sockets
4
2
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
5.5 A
300 V
16-24 AWG
-
Green
-40°C ~ 115°C
Tin
-
KD0430500000G
KD0430500000G
TERM BLOCK PLUG 4POS STR 3.81MM
Amphenol Anytek
2,976
In Stock
1 : ¥15.35000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.150" (3.81mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
5.5 A
300 V
16-24 AWG
-
Green
-40°C ~ 115°C
Tin
-
1059600000
1059600000
TERM BLOCK PLUG 4POS STR 7.62MM
Weidmüller
30
In Stock
1 : ¥61.00000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
29A
630 V
20 A
600 V
12-20 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1043850000
1043850000
TERM BLOCK PLUG 4POS STR 7.62MM
Weidmüller
60
In Stock
1 : ¥61.00000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.300" (7.62mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
1 kV
20 A
600 V
12-20 AWG
0.5-2.5mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
NL12105200G0G
NL12105200G0G
NL-3.5-2*6P GREEN WITHOUT FLANGE
Amphenol Anytek
16
In Stock
1 : ¥27.75000
Bulk
Bulk
Active
Plug, Female Sockets
12
6
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
5.5 A
300 V
16-24 AWG
-
Green
-40°C ~ 115°C
Tin
-
Showing
of 7

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.