Headers, Plugs and Sockets

Results: 8
Series
Omnimate BLOmnimate SL
Packaging
BoxBulk
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
23468
Positions Per Level
23468
Pitch
0.138" (3.50mm)0.200" (5.08mm)
Header Orientation
-Vertical
Plug Wire Entry
90°180°-
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Solder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
17A23A24A
Voltage - IEC
320 V400 V
Current - UL
10 A18.5 A20 A
Wire Gauge or Range - AWG
12-30 AWG-
Wire Gauge or Range - mm²
0.2-4mm²-
Features
-Interlocking (Side)Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1146320000
1146320000
TERM BLOCK HDR 2POS VERT 5.08MM
Weidmüller
266
In Stock
1 : ¥8.70000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1146340000
1146340000
TERM BLOCK HDR 3POS VERT 5.08MM
Weidmüller
1,727
In Stock
2,000
Factory
1 : ¥13.05000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
3
3
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1604490000
1604490000
TERM BLOCK HDR 4POS VERT 3.5MM
Weidmüller
690
In Stock
2,000
Factory
1 : ¥16.42000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
17A
320 V
10 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1943640000
1943640000
TERM BLOCK PLUG 8POS STR 5.08MM
Weidmüller
266
In Stock
84
Factory
1 : ¥70.44000
Box
Box
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1146870000
1146870000
TERM BLOCK HDR 8POS VERT 5.08MM
Weidmüller
54
In Stock
1 : ¥26.60000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1147510000
1147510000
TERM BLOCK HDR 8POS VERT 5.08MM
Weidmüller
38
In Stock
2,000
Factory
1 : ¥26.60000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
Interlocking (Side)
1948060000
1948060000
TERM BLOCK PLUG 8POS 5.08MM
Weidmüller
42
In Stock
1 : ¥73.23000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1146450000
1146450000
TERM BLOCK HDR 6POS VERT 5.08MM
Weidmüller
24
In Stock
800
Factory
1 : ¥22.33000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
6
6
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.