Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥49.92000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 17.5A | 320 V | 10 A | 300 V | 16-26 AWG | 0.14-1.5mm² | Orange | -50°C ~ 120°C | Tin | Push Button Actuated | |||
0 In Stock Check Lead Time | 1 : ¥39.90000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.150" (3.81mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 17.5A | 320 V | 10 A | 300 V | 16-26 AWG | 0.14-1.5mm² | Black | -50°C ~ 120°C | Tin | Push Button Actuated | |||
0 In Stock Check Lead Time | 84 : ¥12.09774 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Orange | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 60 : ¥15.58217 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Orange | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 54 : ¥17.80759 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Orange | -50°C ~ 120°C | Tin | - |