Headers, Plugs and Sockets

Results: 2
Number of Positions
25
Positions Per Level
25
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1803426
1803426
TERM BLOCK HDR 2POS VERT 3.81MM
Phoenix Contact
13,239
In Stock
20,000
Factory
1 : ¥4.84000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
MCV 5POS SERIES
1803455
TERM BLOCK HDR 5POS VERT 3.81MM
Phoenix Contact
14,318
In Stock
32,750
Factory
1 : ¥15.68000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.