Headers, Plugs and Sockets

Results: 14
Manufacturer
On Shore Technology Inc.Phoenix ContactTE Connectivity AMP Connectors
Series
-BuchananCOMBICON MCEDSTLZ1550
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
234512
Positions Per Level
234512
Pitch
0.138" (3.50mm)0.150" (3.81mm)
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
-Screw - Rising Cage ClampScrewless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)SolderThrough Hole
Current - IEC
12A-
Current - UL
8 A9 A11 A12 A
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
14-30 AWG16-24 AWG-
Wire Gauge or Range - mm²
0.05-1.31mm²0.05-2mm²-
Color
-Green
Operating Temperature
-40°C ~ 105°C-40°C ~ 110°C-30°C ~ 105°C-
Contact Mating Finish
-Tin
Features
-Push Button ActuatedSide Stacking
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1844223
1844223
TERM BLOCK HDR 3POS 90DEG 3.5MM
Phoenix Contact
5,831
In Stock
1 : ¥10.59000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
12A
250 V
8 A
300 V
-
-
Green
-
Tin
-
284506-5
284506-5
TERM BLOCK PLUG 5POS STR 3.5MM
TE Connectivity AMP Connectors
7,823
In Stock
1 : ¥41.38000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
11 A
300 V
14-30 AWG
0.05-2mm²
Green
-40°C ~ 110°C
Tin
Side Stacking
2350514-2
2350514-2
2POS TB HDR 90 DEG PITCH 3.5 & T
TE Connectivity AMP Connectors
11,867
In Stock
1 : ¥2.05000
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
-
12 A
150 V
-
-
Green
-40°C ~ 105°C
Tin
-
2350514-3
2350514-3
3POS TB HDR 90 DEG PITCH 3.5 & T
TE Connectivity AMP Connectors
9,900
In Stock
1 : ¥4.43000
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
-
12 A
150 V
-
-
Green
-40°C ~ 105°C
Tin
-
284514-3
284514-3
TERM BLOCK HDR 3POS VERT 3.5MM
TE Connectivity AMP Connectors
37,804
In Stock
1 : ¥6.65000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
-
11 A
300 V
-
-
Green
-40°C ~ 110°C
Tin
-
284512-4
284512-4
TERM BLOCK HDR 4POS 90DEG 3.5MM
TE Connectivity AMP Connectors
3,716
In Stock
1 : ¥8.70000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
-
11 A
300 V
-
-
Green
-40°C ~ 110°C
Tin
-
284512-2
284512-2
TERM BLOCK HDR 2POS 90DEG 3.5MM
TE Connectivity AMP Connectors
20,725
In Stock
1 : ¥9.28000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
-
11 A
300 V
-
-
Green
-40°C ~ 110°C
Tin
-
284506-2
284506-2
TERM BLOCK PLUG 2POS STR 3.5MM
TE Connectivity AMP Connectors
23,477
In Stock
1 : ¥10.10000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
11 A
300 V
14-30 AWG
0.05-2mm²
Green
-40°C ~ 110°C
Tin
Side Stacking
2350398-3
2350398-3
3 POS SPRING TB PLUG PITCH 3.50
TE Connectivity AMP Connectors
4,247
In Stock
1 : ¥11.08000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
8 A
150 V
16-24 AWG
0.05-1.31mm²
Green
-40°C ~ 105°C
Tin
Push Button Actuated
EDSTLZ1550/3
EDSTLZ1550/3
TERM BLOCK HDR 3POS 90DEG 3.81MM
On Shore Technology Inc.
1,441
In Stock
1 : ¥13.87000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.150" (3.81mm)
90°, Right Angle
-
-
Solder
-
-
-
300 V
-
-
-
-30°C ~ 105°C
-
-
284506-3
284506-3
TERM BLOCK PLUG 3POS STR 3.5MM
TE Connectivity AMP Connectors
18,025
In Stock
1 : ¥14.12000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
11 A
300 V
14-30 AWG
0.05-2mm²
Green
-40°C ~ 110°C
Tin
Side Stacking
284512-5
284512-5
TERM BLOCK HDR 5POS 90DEG 3.5MM
TE Connectivity AMP Connectors
2,372
In Stock
1 : ¥14.45000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
-
11 A
300 V
-
-
Green
-40°C ~ 110°C
Tin
-
1986693-3
1986693-3
TERM BLOCK PLUG 3POS STR 3.5MM
TE Connectivity AMP Connectors
111
In Stock
1 : ¥25.37000
Bulk
-
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
9 A
300 V
14-30 AWG
0.05-2mm²
Green
-40°C ~ 110°C
Tin
Side Stacking
1-284512-2
1-284512-2
TERM BLOCK HDR 12POS 90DEG 3.5MM
TE Connectivity AMP Connectors
9,023
In Stock
1 : ¥25.61000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
-
11 A
300 V
-
-
Green
-40°C ~ 110°C
Tin
-
Showing
of 14

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.