Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,810 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | - | 300 V | - | - | - | -40°C ~ 115°C | Tin | - | |||
4,356 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
11,953 In Stock | 1 : ¥19.29000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
2,106 In Stock 3,500 Factory | 1 : ¥22.41000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 9 | 9 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
559 In Stock | 1 : ¥80.87000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 15 A | 300 V | 12-30 AWG | 0.05-3mm² | Green | -40°C ~ 110°C | Tin | Retention Latches (Non-Wire Side) |