Headers, Plugs and Sockets

Results: 8
Manufacturer
CUI DevicesMolexOn Shore Technology Inc.Phoenix ContactTE Connectivity AMP ConnectorsWürth Elektronik
Series
BuchananCOMBICON MSTBVAEDZ950Eurostyle ESE 39532TB, BuchananTBP01P1-508Termi-Blok, BuchananWR-TBL Series 351
Packaging
BagBulk
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
23
Positions Per Level
23
Pitch
0.197" (5.00mm)0.200" (5.08mm)
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
ScrewScrew - Leaf Spring, Wire GuardScrew - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
12A20A-
Voltage - IEC
320 V630 V
Current - UL
12 A15 A16 A
Wire Gauge or Range - AWG
12-22 AWG12-24 AWG12-28 AWG12-30 AWG-
Wire Gauge or Range - mm²
2.5mm²0.05-3mm²0.2-3mm²-
Color
BlackBlueGreen
Operating Temperature
-40°C ~ 105°C-40°C ~ 110°C-30°C ~ 105°C-
Contact Mating Finish
-NickelTin
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
MSTBVA 2POS SERIES
1755736
TERM BLOCK HDR 2POS VERT 5.08MM
Phoenix Contact
40,255
In Stock
1,750
Factory
1 : ¥3.78000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
TBP01P1-508-02BE
TBP01P1-508-02BE
TERMINAL BLOCK, PLUGGABLE, 5.08
CUI Devices
32,063
In Stock
1 : ¥7.06000
Bag
Bag
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
320 V
16 A
300 V
12-28 AWG
2.5mm²
Blue
-40°C ~ 105°C
Nickel
Retention Latches (Non-Wire Side)
691351500002
691351500002
TERM BLOCK PLUG 2POS 5.08MM
Würth Elektronik
5,239
In Stock
1 : ¥8.37000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
-
12 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Non-Wire Side)
796634-2
796634-2
TERM BLOCK PLUG 2POS STR 5.08MM
TE Connectivity AMP Connectors
18,917
In Stock
1 : ¥9.03000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
15 A
300 V
12-30 AWG
0.05-3mm²
Green
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side)
ED(Z)950/2
EDZ950/2
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
5,017
In Stock
1 : ¥13.87000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-22 AWG
2.5mm²
Green
-30°C ~ 105°C
-
-
39532-1002
0395321002
TERM BLOCK HDR 2POS 90DEG 5.08MM
Molex
7,448
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
-
15 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
2350513-2
2350513-2
2POS TB HDR 90 DEG PITCH 5.0 & T
TE Connectivity AMP Connectors
7,340
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
-
16 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
796638-3
796638-3
TERM BLOCK HDR 3POS 90DEG 5.08MM
TE Connectivity AMP Connectors
5,053
In Stock
1 : ¥7.39000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
-
15 A
300 V
-
-
Green
-40°C ~ 110°C
Tin
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.