Headers, Plugs and Sockets

Results: 2
Series
EDSTLZ955OSTOQ
Contact Mating Finish
-Tin
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTOQ075450
OSTOQ075450
TERM BLOCK HDR 7POS VERT 5.08MM
On Shore Technology Inc.
2,762
In Stock
1 : ¥9.52000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
7
7
1
0.200" (5.08mm)
Vertical
-
-
Solder
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
EDSTL(Z)955/7
EDSTLZ955/7
TERM BLOCK HDR 7POS VERT 5.08MM
On Shore Technology Inc.
803
In Stock
1 : ¥18.23000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
7
7
1
0.200" (5.08mm)
Vertical
-
-
Solder
-
300 V
-
-
-
-30°C ~ 105°C
-
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.