Headers, Plugs and Sockets

Results: 2
Series
03-38106-381
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Pressure ClipSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
16-28 AWG-
Wire Gauge or Range - mm²
0.5-1.5mm²-
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
20020108-D021A01LF
OQ0235500000G
TERM BLOCK HDR 2POS VERT 3.81MM
Amphenol Anytek
0
In Stock
Check Lead Time
2,100 : ¥2.45028
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
Mating Flange
20020012-D021B01LF
VM0235520000G
TERM BLOCK PLUG 2POS STR 3.81MM
Amphenol Anytek
0
In Stock
1 : ¥25.86000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
10 A
300 V
16-28 AWG
0.5-1.5mm²
Green
-40°C ~ 115°C
Tin
Mating Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.