Headers, Plugs and Sockets

Results: 2
Product Status
ActiveObsolete
Number of Positions
23
Positions Per Level
23
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1394810000
1629130000
TERM BLOCK HDR 2POS VERT 7.5MM
Weidmüller
100
In Stock
2,000
Factory
1 : ¥11.58000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.295" (7.50mm)
Vertical
-
Solder
Through Hole
18.5A
800 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1629140000
1629140000
TERM BLOCK HDR 3POS VERT 7.5MM
Weidmüller
0
In Stock
100 : ¥9.22780
Bulk
Bulk
Obsolete
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.295" (7.50mm)
Vertical
-
Solder
Through Hole
18.5A
800 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.