Headers, Plugs and Sockets

Results: 2
Manufacturer
Phoenix ContactWürth Elektronik
Series
COMBICON MSTBAWR-TBL Series 313
Number of Positions
310
Positions Per Level
310
Current - IEC
12A-
Current - UL
15 A20 A
Operating Temperature
-40°C ~ 105°C-
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1757323
1757323
TERM BLOCK HDR 10POS 5.08MM
Phoenix Contact
2,338
In Stock
1 : ¥24.30000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
-
691313510003
691313510003
TERM BLOCK HDR 3POS 90DEG 5.08MM
Würth Elektronik
57
In Stock
1 : ¥4.76000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.