Headers, Plugs and Sockets

Results: 3
Series
COMBICON FMCCOMBICON MC
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
25
Positions Per Level
25
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screwless - Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Voltage - IEC
250 V320 V
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
16-24 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²-
Features
Mating and Mounting FlangeMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1843790
1843790
TERM BLOCK HDR 2POS 90DEG 3.5MM
Phoenix Contact
4,145
In Stock
500
Factory
1 : ¥20.61000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
1966091
1966091
TERM BLOCK PLUG 2POS STR 3.5MM
Phoenix Contact
532
In Stock
1,650
Factory
1 : ¥19.65000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Mating Flange
COMBICON FMC
1966127
TERM BLOCK PLUG 5POS STR 3.5MM
Phoenix Contact
340
In Stock
1 : ¥37.85000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Mating Flange
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.