Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,149 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | - | 300 V | - | - | - | -40°C ~ 115°C | Tin | - | |||
16,794 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | - | 300 V | - | - | - | -40°C ~ 115°C | Tin | - | |||
8,258 In Stock | 1 : ¥14.45000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
2,631 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
1,026 In Stock | 1 : ¥42.61000 Bulk | Bulk | Active | Header, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 320 V | 8 A | 300 V | - | - | Green | - | Tin | - | |||
1,375 In Stock | 1 : ¥13.55000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | - | 300 V | - | - | - | -40°C ~ 115°C | Tin | - | |||
615 In Stock | 1 : ¥15.19000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
9 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 320 V | 8 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 69 : ¥8.82609 Bulk | Bulk | Active | Header, Female Sockets | 5 | 5 | 1 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | - | - | 300 V | - | - | - | -30°C ~ 105°C | - | - |