Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,968 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.150" (3.81mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 16-26 AWG | 1.5mm² | Green | -40°C ~ 115°C | - | - | |||
6,505 In Stock | 1 : ¥13.14000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | - | Solder | - | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
2,080 In Stock | 1 : ¥40.06000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.150" (3.81mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 16-26 AWG | 1.5mm² | Green | -40°C ~ 115°C | - | - | |||
3,977 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | - | Solder | - | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
5,358 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | - | Solder | - | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
1,871 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | - | Solder | - | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
3,990 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | Header, Male Pins, Unshrouded | 2 | 2 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 12A | 300 V | 15 A | 300 V | - | - | - | -40°C ~ 115°C | Tin | - | |||
646 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | - | Solder | - | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - |