Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,880 In Stock | 1 : ¥17.24000 Box | Box | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 10A | 320 V | 10 A | 300 V | 14-24 AWG | 0.2-1.5mm² | Gray | -60°C ~ 100°C | Tin | Push Button Actuated, Strain Relief | |||
102 In Stock | 1 : ¥56.40000 Box | Box | Active | Plug, Female Sockets | 2 | 2 | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | - | - | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) | |||
134 In Stock | 1 : ¥80.70000 Box | Box | Active | Plug, Female Sockets | 4 | 4 | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | - | - | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) | |||
69 In Stock | 1 : ¥33.58000 Box | Box | Active | Plug, Female Sockets | 1 | 1 | 1 | - | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | - | - | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) | |||
91 In Stock | 1 : ¥85.71000 Box | Box | Active | Plug, Female Sockets | 5 | 5 | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | - | - | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) | |||
39 In Stock | 1 : ¥37.52000 Box | Box | Active | Plug, Female Sockets | 1 | 1 | 1 | - | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | - | - | - | - | 12-28 AWG | 0.08-4mm² | Green, Yellow | - | - | Retention Latches (Non-Wire Side) | |||
85 In Stock | 1 : ¥117.48000 Box | Box | Active | Plug, Female Sockets | 7 | 7 | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | - | - | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) | |||
18 In Stock | 1 : ¥139.56000 Box | Box | Active | Plug, Female Sockets | 10 | 10 | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | - | - | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 1 : ¥57.47000 Box | Box | Active | Plug, Female Sockets | 3 | 3 | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | - | - | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 1 : ¥91.37000 Box | Box | Active | Plug, Male Pins | 6 | 6 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | - | - | 12-28 AWG | 0.08-4mm² | Gray | - | - | Locking Ramp | |||
0 In Stock Check Lead Time | 1 : ¥170.84000 Box | Box | Active | Plug, Female Sockets | 14 | 14 | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | - | - | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) |