Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91 In Stock | 1 : ¥85.71000 Box | Box | Active | Plug, Female Sockets | 5 | 5 | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) | |||
9 In Stock | 1 : ¥182.50000 Box | Box | Active | Plug, Female Sockets | 15 | 15 | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | 12-28 AWG | 0.08-4mm² | Gray | - | - | - | |||
85 In Stock | 1 : ¥117.48000 Box | Box | Active | Plug, Female Sockets | 7 | 7 | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) | |||
12 In Stock | 1 : ¥126.76000 Box | Box | Active | Plug, Female Sockets | 9 | 9 | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | 12-28 AWG | 0.08-4mm² | Gray | - | - | - | |||
18 In Stock | 1 : ¥135.22000 Box | Box | Active | Plug, Female Sockets | 11 | 11 | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 1 : ¥116.50000 Box | Box | Active | Plug, Female Sockets | 8 | 8 | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) | |||
10 In Stock | 1 : ¥68.88000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 32A | 500 V | - | - | Gray | - | - | Locking Ramp |