Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173 In Stock | 1 : ¥43.35000 Box | Box | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 10A | 320 V | 10 A | 300 V | 14-28 AWG | 0.08-1.5mm² | Orange | -60°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
1,022 In Stock | 1 : ¥31.36000 Box | Box | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.150" (3.81mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 10A | 320 V | 10 A | 300 V | 14-28 AWG | 0.08-1.5mm² | Orange | -60°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 1 : ¥9.69000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 320 V | 10 A | 300 V | - | - | Orange | -60°C ~ 100°C | Tin | - |