Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
333 In Stock | 1 : ¥25.70000 Bag | Bag | Active | Plug, Female Sockets | 1 | 1 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 32A | 500 V | - | - | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) | |||
35 In Stock | 1 : ¥34.48000 Bag | Bag | Active | Plug, Female Sockets | 1 | 1 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 32A | 500 V | - | - | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) | |||
634 In Stock | 1 : ¥65.02000 Box | Box | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 6A | 320 V | 4 A | 150 V | 20-28 AWG | 0.08-0.5mm² | Gray | -60°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
140 In Stock | 1 : ¥71.01000 Box | Box | Active | Plug, Female Sockets | 3 | 3 | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | - | - | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) | |||
136 In Stock | 1 : ¥80.70000 Box | Box | Active | Plug, Female Sockets | 4 | 4 | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | - | - | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) | |||
6 In Stock | 1 : ¥21.92000 Bag | Bag | Active | Plug, Female Sockets | 1 | 1 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | - | - | - | 12-28 AWG | 0.08-4mm² | Green, Yellow | - | - | Retention Latches (Non-Wire Side) | |||
32 In Stock | 1 : ¥112.97000 Box | Box | Active | Plug, Female Sockets | 8 | 8 | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 32A | 500 V | - | - | 12-28 AWG | 0.08-4mm² | Gray | - | - | Retention Latches (Non-Wire Side) |