Headers, Plugs and Sockets

Results: 4
Series
MCSMIDI ClassicMCSMINI
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
4516
Positions Per Level
4516
Pitch
0.138" (3.50mm)0.200" (5.08mm)
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screwless - Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
10A12A16A
Voltage - IEC
320 V630 V
Current - UL
10 A15 A
Voltage - UL
300 V600 V
Wire Gauge or Range - AWG
12-28 AWG14-28 AWG-
Wire Gauge or Range - mm²
0.08-1.5mm²0.08-2.5mm²-
Color
GrayOrange
Operating Temperature
-60°C ~ 100°C-60°C ~ 85°C
Features
-Mating Flange, Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
231-302/107-000
231-305/107-000
1-CONDUCTOR FEMALE PLUG; SCREW F
WAGO Corporation
168
In Stock
1 : ¥70.52000
Box
Box
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
630 V
15 A
600 V
12-28 AWG
0.08-2.5mm²
Orange
-60°C ~ 85°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
231-332/001-000
231-346/001-000
THT MALE HEADER; 1.0 X 1.0 MM SO
WAGO Corporation
158
In Stock
1 : ¥62.72000
Box
Box
Active
Header, Male Pins, Shrouded (4 Side)
16
16
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
10 A
600 V
-
-
Orange
-60°C ~ 100°C
Tin
-
231-302/107-000
231-304/107-000
1-CONDUCTOR FEMALE PLUG; SCREW F
WAGO Corporation
86
In Stock
1 : ¥62.07000
Box
Box
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
630 V
15 A
600 V
12-28 AWG
0.08-2.5mm²
Orange
-60°C ~ 85°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
734-102/107-000
734-105/107-000
1-CONDUCTOR FEMALE PLUG; 100% PR
WAGO Corporation
54
In Stock
1 : ¥70.19000
Box
Box
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
10A
320 V
10 A
300 V
14-28 AWG
0.08-1.5mm²
Gray
-60°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.