Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,897 In Stock | 1 : ¥4.27000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 7A | 250 V | 8 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | Notch Guide | |||
223 In Stock | 1 : ¥8.94000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 2 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 150 V | - | - | Black | - | Tin | - | |||
1,595 In Stock | 1 : ¥11.60000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 3 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 150 V | - | - | Black | - | Tin | - | |||
854 In Stock | 1 : ¥22.91000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 2 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 250 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
5,671 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 4 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 5.5 A | 160 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
1,357 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 2 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 5.5 A | 300 V | 16-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
6,455 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 2 | 2 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 5.5 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
126 In Stock | 1 : ¥27.01000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 8 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Black | -40°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥9.28000 Box | Box | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Blue | -40°C ~ 105°C | Tin | Push Button Actuated | |||
16 In Stock | 1 : ¥27.75000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 6 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 5.5 A | 300 V | 16-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 1,200 : ¥3.91375 Box | Box | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Blue | -40°C ~ 105°C | Tin | Push Button Actuated |