Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240 In Stock | 1 : ¥25.20000 Box | Box | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.394" (10.00mm) | - | 180° | Solder | Panel Mount | 25A | 250 V | 23 A | 600 V | - | - | Black | -35°C ~ 85°C | - | Locking Feature | |||
99 In Stock 50 Factory | 1 : ¥94.66000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.400" (10.16mm) | - | 90° | Screw - Rising Cage Clamp | Panel Mount | 41A | 1 kV | 50 A | 600 V | 8-20 AWG | 0.5-10mm² | Green | - | Silver | Mounting Flange | |||
0 In Stock Check Lead Time | 1 : ¥45.07000 Box | Box | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.197" (5.00mm) | - | 90° | Screwless - Push-In Spring | Free Hanging (In-Line) | 14A | 630 V | 15 A | 600 V | 12-28 AWG | 0.08-2.5mm² | Gray | -60°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) |