Headers, Plugs and Sockets

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Header Orientation
90°, Right AngleVertical
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1778625
1778625
TERM BLOCK HDR 2POS 90DEG 2.5MM
Phoenix Contact
2,381
In Stock
1 : ¥2.79000
Cut Tape (CT)
500 : ¥2.86884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.098" (2.50mm)
90°, Right Angle
-
Solder
Through Hole
6A
160 V
-
-
Black
-
Tin
Pick and Place Cap
1778557
1778557
TERM BLOCK HDR 2POS VERT 2.5MM
Phoenix Contact
1,156
In Stock
1 : ¥4.27000
Cut Tape (CT)
330 : ¥4.37161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.098" (2.50mm)
Vertical
-
Solder
Through Hole
6A
160 V
-
-
Black
-
Tin
Pick and Place Cap
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.